Part Details for T520C826M008ATE0257280 by KEMET Corporation
Overview of T520C826M008ATE0257280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520C826M008ATE0257280
T520C826M008ATE0257280 CAD Models
T520C826M008ATE0257280 Part Data Attributes
|
T520C826M008ATE0257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C826M008ATE0257280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0656 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 650 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T520C826M008ATE0257280
This table gives cross-reference parts and alternative options found for T520C826M008ATE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C826M008ATE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C826M008AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008AME0257280 |
T520C826M008APE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008APE0457280 |
T520C826M008AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008AHE0257280 |
T520C826M008AME045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008AME045 |
T520C826M008ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008ATE0457280 |
T520C826M008APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008APE0257280 |
T520C826M008APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008APE025 |
T520C826M008ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008ATE045 |
T520C826M008ANE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008ANE025 |
T520C826M008ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C826M008ATE0257280 vs T520C826M008ANE0257280 |