T520C686M010ANE0457280
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T520C686M010ANE0457280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T520C686M010ANE0457280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T520C686M010ANE0457280 by KEMET Corporation

T520C686M010ANE0457280
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
45 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.068 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
475 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T520C686M010ANE0457280
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T520C686M010ANE0457280

This table gives cross-reference parts and alternative options found for T520C686M010ANE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C686M010ANE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520C686M010APE0457280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520C686M010ANE0457280 vs T520C686M010APE0457280
NTP686M10TRC(55)F Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT NIC Components Corp T520C686M010ANE0457280 vs NTP686M10TRC(55)F
T520C686M010APE045 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520C686M010ANE0457280 vs T520C686M010APE045
T520C686M010AHE0457280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP KEMET Corporation T520C686M010ANE0457280 vs T520C686M010AHE0457280
NTP686M10TRC(45)F Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 NIC Components Corp T520C686M010ANE0457280 vs NTP686M10TRC(45)F
T520C686M010ATE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP KEMET Corporation T520C686M010ANE0457280 vs T520C686M010ATE045
T520C686M010ATE0457280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T520C686M010ANE0457280 vs T520C686M010ATE0457280
T520C686M010ANE045 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520C686M010ANE0457280 vs T520C686M010ANE045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520C686M010ANE0457280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520C686M010ANE0457280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520C686M010ANE0457280 would you like to use for your alert(s)?
  • Please alert me when T520C686M010ANE0457280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520C686M010ANE0457280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520C686M010ANE0457280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520C686M010ANE0457280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520C686M010ANE0457280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520C686M010ANE0457280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: