Part Details for T520C337M2R5ANE045 by KEMET Corporation
Overview of T520C337M2R5ANE045 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520C337M2R5ANE045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520C337M2R5ANE45
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=45mOhms RoHS: Compliant | 0 |
|
$0.5790 / $1.7300 | Order Now |
Part Details for T520C337M2R5ANE045
T520C337M2R5ANE045 CAD Models
T520C337M2R5ANE045 Part Data Attributes
|
T520C337M2R5ANE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C337M2R5ANE045
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 475 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T520C337M2R5ANE045
This table gives cross-reference parts and alternative options found for T520C337M2R5ANE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C337M2R5ANE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C337M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5ATE015 |
T520C337M2R5ANE0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5ANE0187280 |
T520C337M2R5AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5AME025 |
T520C337M2R5ATE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5ATE0187280 |
T520C337M2R5AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5AHE015 |
T520C337M2R5ANE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5ANE025 |
T520C337M2R5APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5APE0257280 |
T520C337M2R5AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5AHE0457280 |
T520C337M2R5ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5ATE018 |
T520C337M2R5APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C337M2R5ANE045 vs T520C337M2R5APE025 |