Datasheets
T520C157M006ATE055 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT

Part Details for T520C157M006ATE055 by KEMET Corporation

Overview of T520C157M006ATE055 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520C157M006ATE055

Part # Distributor Description Stock Price Buy
DISTI # 57AC4048
Newark Cap, 150µf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520C157M006ATE055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4000
  • 10 $1.0000
  • 25 $0.9350
  • 50 $0.8680
  • 100 $0.8010
  • 250 $0.7440
  • 500 $0.6860
$0.6860 / $1.4000 Buy Now
DISTI # 399-T520C157M006ATE055TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.5670
$0.5670 Buy Now
DISTI # T520C157M006ATE055
Avnet Americas Tantalum Polymer Capacitor, 150 uF, 6.3 V, ? 20%, C, 55 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M006ATE055) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T520C157M6ATE55
Mouser Electronics Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=55mOhms RoHS: Compliant 0
  • 1 $1.3600
  • 10 $0.8710
  • 100 $0.7130
  • 500 $0.5190
$0.5190 / $1.3600 Order Now
DISTI # T520C157M006ATE055
Avnet Abacus Tantalum Polymer Capacitor, 150 uF, 6.3 V, � 20%, C, 55 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M006ATE055) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for T520C157M006ATE055

T520C157M006ATE055 CAD Models

T520C157M006ATE055 Part Data Attributes

T520C157M006ATE055 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T520C157M006ATE055 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 55 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0945 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 425 mA
Size Code 2413
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for T520C157M006ATE055

This table gives cross-reference parts and alternative options found for T520C157M006ATE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C157M006ATE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T520C157M006ATE025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T520C157M006ATE055 vs T520C157M006ATE025
NTP157M6.3TRC(45)F Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT NIC Components Corp T520C157M006ATE055 vs NTP157M6.3TRC(45)F
T520C157M006ATE015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T520C157M006ATE055 vs T520C157M006ATE015
T520C157M006APE0157280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520C157M006ATE055 vs T520C157M006APE0157280
T520C157M006ATE0557280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T520C157M006ATE055 vs T520C157M006ATE0557280
T520C157M006AHE0257280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP KEMET Corporation T520C157M006ATE055 vs T520C157M006AHE0257280
T520C157M006ATE0157280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T520C157M006ATE055 vs T520C157M006ATE0157280
T520C157M006ANE0257280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520C157M006ATE055 vs T520C157M006ANE0257280
T520C157M006AME025 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520C157M006ATE055 vs T520C157M006AME025
T520C157M006ANE0557280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520C157M006ATE055 vs T520C157M006ANE0557280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520C157M006ATE055 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520C157M006ATE055 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520C157M006ATE055 would you like to use for your alert(s)?
  • Please alert me when T520C157M006ATE055 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520C157M006ATE055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520C157M006ATE055 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520C157M006ATE055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520C157M006ATE055.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520C157M006ATE055 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: