There are no models available for this part yet.
Overview of T520C157M006AME0257280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T520C157M006AME0257280 by KEMET Corporation
Part Data Attributes for T520C157M006AME0257280 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
25 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0945 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
650 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T520C157M006AME0257280
This table gives cross-reference parts and alternative options found for T520C157M006AME0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C157M006AME0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C157M006APE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006APE0157280 |
T520C157M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006AHE025 |
NTP157M6.3TRC(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | T520C157M006AME0257280 vs NTP157M6.3TRC(45)F |
T520C157M006ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006ATE025 |
T520C157M006AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006AHE0257280 |
T520C157M006ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006ATE0457280 |
T520C157M006AME0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006AME0557280 |
T520C157M006ANE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006ANE025 |
T520C157M006AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006AME025 |
T520C157M006APE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006AME0257280 vs T520C157M006APE045 |