-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K8206
|
Newark | Capacitor Tant, 150Uf, 4V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:C, Esr:0.025Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Product Width:3.2Mm, Qualification:- Rohs Compliant: Yes |Kemet T520C157M004ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8530 | Buy Now |
DISTI #
399-4810-1-ND
|
DigiKey | CAP TANT POLY 150UF 4V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6052 / $1.3500 | Buy Now |
DISTI #
T520C157M004ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 4 V, ± 20%, C, 25 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M004ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T520C157M4ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=25mOhms RoHS: Compliant | 0 |
|
$0.5480 / $1.2300 | Order Now |
DISTI #
T520C157M004ATE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 4 V, � 20%, C, 25 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M004ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520C157M004ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C157M004ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 650 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T520C157M004ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C157M004ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C157M004AHE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004ATE025 vs T520C157M004AHE100 |
T520C157M004APE100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004ATE025 vs T520C157M004APE100 |
T520C157M004ANE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004ATE025 vs T520C157M004ANE0457280 |
T520C157M004ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004ATE025 vs T520C157M004ATE0257280 |
T520C157M004AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004ATE025 vs T520C157M004AHE0257280 |
T520C157M004AME1007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004ATE025 vs T520C157M004AME1007280 |
T520C157M004APE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004ATE025 vs T520C157M004APE0457280 |
T520C157M004ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004ATE025 vs T520C157M004ATE015 |
T520C157M004APE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004ATE025 vs T520C157M004APE0157280 |
T520C157M004AME100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004ATE025 vs T520C157M004AME100 |