-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T520B477M2R5ATE014 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T520B477M2R5ATE014CT-ND
|
DigiKey | CAP TANT POLY 470UF 2.5V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5600 In Stock |
|
$0.6671 / $1.9600 | Buy Now |
DISTI #
T520B477M2R5ATE014
|
Avnet Americas | Capacitor Tantalum Polymer 470uF 2.5VDC 20% 2-Pin 3528 T/R - Tape and Reel (Alt: T520B477M2R5ATE014) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5894 / $0.6076 | Buy Now |
DISTI #
80-T520B477M2R5ATE14
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms RoHS: Compliant | 0 |
|
$0.6140 / $1.9600 | Order Now |
DISTI #
SMC-T520B477M2R5ATE014
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3050 |
|
RFQ | |
DISTI #
T520B477M2R5ATE014
|
Avnet Asia | Capacitor Tantalum Polymer 470uF 2.5VDC 20% 2-Pin 3528 T/R (Alt: T520B477M2R5ATE014) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B477M2R5ATE014
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B477M2R5ATE014
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Description | T520, Tantalum, Polymer Tantalum, Commercial Grade, 470 uF, 20%, 2.5 VDC, 85°C, -55°C, 85°C, SMD, Polymer, Molded, Low ESR, Non-Combustible, 1,000 Hrs, 8 % , 14 mOhms, 188 uA, 94.85 mg, 3528, 1.9mm, Height Max = 2mm, 2000, 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2023-03-07 11:13:30 | |
Total Weight | 94.84 | |
Category CO2 Kg | 3.5 | |
CO2 | 331.94 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-11-07 | |
CAS Accounted for Wt | 98 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |