-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7997
|
Newark | Cap, Tant, Polymer, 330Uf, 2.5V, Case B, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B, Esr:0.015Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Kemet T520B337M2R5ATE015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 579 |
|
$0.8310 / $1.8300 | Buy Now |
DISTI #
399-12327-1-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1500 In Stock |
|
$0.5345 / $1.8400 | Buy Now |
DISTI #
T520B337M2R5ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, B, 15 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B337M2R5ATE015) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5284 / $0.5530 | Buy Now |
DISTI #
80-T520B337M2R5ATE15
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms RoHS: Compliant | 20465 |
|
$0.5500 / $1.8700 | Buy Now |
DISTI #
V72:2272_09059993
|
Arrow Electronics | Cap Tant Polymer 330uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2142 Container: Cut Strips | Americas - 264 |
|
$0.5498 / $0.6681 | Buy Now |
DISTI #
59814063
|
Verical | Cap Tant Polymer 330uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2142 | Americas - 264 |
|
$0.6681 | Buy Now |
DISTI #
77360045
|
Verical | Cap Tant Polymer 330uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 77 |
|
$0.9188 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
T520B337M2R5ATE015
|
TTI | Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.5890 | Buy Now |
DISTI #
T520B337M2R5ATE015
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 2.5VDC, B, 1411, SMD Min Qty: 1 | 77 |
|
$0.6110 / $1.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B337M2R5ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B337M2R5ATE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 725 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B337M2R5ATE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B337M2R5ATE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B337M2R5AKE045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411, | T520B337M2R5ATE015 vs T543B337M2R5AKE045 |
T543B337M2R5AKW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411, | T520B337M2R5ATE015 vs T543B337M2R5AKW0357280 |
T543B337M2R5AHS0707640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520B337M2R5ATE015 vs T543B337M2R5AHS0707640 |
T520B337M2R5ATE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | T520B337M2R5ATE015 vs T520B337M2R5ATE0707280 |
T543B337M2R5ATE045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | T520B337M2R5ATE015 vs T543B337M2R5ATE045 |
T543B337M2R5ATW070WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520B337M2R5ATE015 vs T543B337M2R5ATW070WAFL |
T543B337M2R5ATE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | T520B337M2R5ATE015 vs T543B337M2R5ATE0357280 |
T543B337M2R5ATS045WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520B337M2R5ATE015 vs T543B337M2R5ATS045WAFL |
NTP337M2.5TRB(45)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | T520B337M2R5ATE015 vs NTP337M2.5TRB(45)3KF |
T520B337M2R5ATE0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | T520B337M2R5ATE015 vs T520B337M2R5ATE0097280 |