Part Details for T520B336M010APE025 by KEMET Corporation
Overview of T520B336M010APE025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520B336M010APE025
T520B336M010APE025 CAD Models
T520B336M010APE025 Part Data Attributes
|
T520B336M010APE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B336M010APE025
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 575 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 1.8 mm |
Alternate Parts for T520B336M010APE025
This table gives cross-reference parts and alternative options found for T520B336M010APE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B336M010APE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B336M010AHS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520B336M010APE025 vs T543B336M010AHS0707280 |
T543B336M010ATW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010APE025 vs T543B336M010ATW0707640 |
TCA1002336MRB0080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T520B336M010APE025 vs TCA1002336MRB0080 |
T543B336M010ATS0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520B336M010APE025 vs T543B336M010ATS0807280 |
T543B336M010AHW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010APE025 vs T543B336M010AHW040WAFL |
T543B336M010ATE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520B336M010APE025 vs T543B336M010ATE0807280 |
T543B336M010AHE0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010APE025 vs T543B336M010AHE0407610 |
T543B336M010ATS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520B336M010APE025 vs T543B336M010ATS0707280 |
T543B336M010ATE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010APE025 vs T543B336M010ATE0707640 |
T543B336M010AHW035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010APE025 vs T543B336M010AHW035WAFL |