-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4383
|
Newark | Capacitor Tant, 220Uf, 2.5V, Capacitance:220µf, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.03Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T520B227M2R5ATE030 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
71M0648
|
Newark | Capacitor Tant, 220Uf 2.5V 0.03 Ohm 20%, 3528-21, Capacitance:220µf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B, Esr:0.03Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520B227M2R5ATE030 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4420 / $0.5220 | Buy Now |
DISTI #
399-4729-1-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3784 / $1.0300 | Buy Now |
DISTI #
T520B227M2R5ATE030
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ? 20%, B, 30 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M2R5ATE030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4116 | Buy Now |
DISTI #
80-T520B227M2R5ATE30
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=30mOhms RoHS: Compliant | 0 |
|
$0.3780 | Order Now |
DISTI #
T520B227M2R5ATE030
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, B, 30 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M2R5ATE030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B227M2R5ATE030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B227M2R5ATE030
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 525 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B227M2R5ATE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B227M2R5ATE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP227M2.5TRB(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T520B227M2R5ATE030 vs NTP227M2.5TRB(45)F |
TCPCS0E227MBAR0035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T520B227M2R5ATE030 vs TCPCS0E227MBAR0035 |
2R5TPE220MLB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520B227M2R5ATE030 vs 2R5TPE220MLB |
T55B227M2R5C0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | Vishay Intertechnologies | T520B227M2R5ATE030 vs T55B227M2R5C0070 |
T520B227M2R5ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B227M2R5ATE030 vs T520B227M2R5ATE035 |
T55B227M2R5C0025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520B227M2R5ATE030 vs T55B227M2R5C0025 |
T55B227M2R5C0055 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520B227M2R5ATE030 vs T55B227M2R5C0055 |
T520B227M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B227M2R5ATE030 vs T520B227M2R5ATE015 |
T55B227M2R5C0045 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520B227M2R5ATE030 vs T55B227M2R5C0045 |
T55B227M2R5C0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | Vishay Intertechnologies | T520B227M2R5ATE030 vs T55B227M2R5C0030 |