-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4983
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, B Rohs Compliant: Yes |Kemet T520B227M006ATE025 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.6000 / $0.6420 | Buy Now |
DISTI #
49Y1306
|
Newark | Cap, Tant, Polymer, 220Uf, 6.3V, Case B, Capacitance:220µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Kemet T520B227M006ATE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 734 |
|
$0.1760 | Buy Now |
DISTI #
399-11708-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1411 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24169 In Stock |
|
$0.4942 / $1.4700 | Buy Now |
DISTI #
T520B227M006ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, B, 25 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M006ATE025) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5701 | Buy Now |
DISTI #
49Y1306
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, B, 25 mohm, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 49Y1306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T520B227M006ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms RoHS: Compliant | 24671 |
|
$0.4940 / $1.4700 | Buy Now |
DISTI #
65029280
|
Verical | Cap Tant Polymer 220uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 285 Package Multiple: 1 | Americas - 734 |
|
$0.2659 / $0.2759 | Buy Now |
DISTI #
62981072
|
Verical | Cap Tant Polymer 220uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2225 | Americas - 26 |
|
$0.5393 | Buy Now |
DISTI #
T520B227M006ATE025
|
TTI | Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4640 / $0.5100 | Buy Now |
DISTI #
T520B227M006ATE025
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 6.3VDC, B, 1411, SMD Min Qty: 1 | 0 |
|
$0.5470 / $1.3990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B227M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B227M006ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 575 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B227M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B227M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP227M6.3TRB(35)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T520B227M006ATE025 vs NTP227M6.3TRB(35)F |
T55B227M6R3C0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | Vishay Intertechnologies | T520B227M006ATE025 vs T55B227M6R3C0025 |
T55B227M6R3C0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, | Vishay Intertechnologies | T520B227M006ATE025 vs T55B227M6R3C0070 |
6TPE220MAPB | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | T520B227M006ATE025 vs 6TPE220MAPB |
T520B227M006ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B227M006ATE025 vs T520B227M006ATE070 |
T55B227M6R3C0045 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520B227M006ATE025 vs T55B227M6R3C0045 |
T520B227M006ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B227M006ATE025 vs T520B227M006ATE045 |
6TPE220MAZB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520B227M006ATE025 vs 6TPE220MAZB |