-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6051
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T520B227M006AHE025 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6130 / $0.7650 | Buy Now |
DISTI #
T520B227M006AHE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 6.3 V, � 20%, B, 25 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M006AHE025) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B227M006AHE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B227M006AHE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 575 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B227M006AHE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B227M006AHE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B227M006ATS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T520B227M006AHE025 vs T543B227M006ATS045 |
T543B227M006ATS045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M006AHE025 vs T543B227M006ATS045WAFL |
T543B227M006AHS0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M006AHE025 vs T543B227M006AHS0357640 |
T543B227M006AHE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M006AHE025 vs T543B227M006AHE035WAFL |
T543B227M006ATS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M006AHE025 vs T543B227M006ATS070WAFL |
T543B227M006AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T520B227M006AHE025 vs T543B227M006AHW0707280 |
T543B227M006AKW045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T520B227M006AHE025 vs T543B227M006AKW045 |
NTP227M6.3TRB(35)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | NIC Components Corp | T520B227M006AHE025 vs NTP227M6.3TRB(35)3KF |
T543B227M006AHS0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T520B227M006AHE025 vs T543B227M006AHS0357280 |
T543B227M006ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T520B227M006AHE025 vs T543B227M006ATE0457280 |