Part Details for T520B157M003ANE0707280 by KEMET Corporation
Overview of T520B157M003ANE0707280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520B157M003ANE0707280
T520B157M003ANE0707280 CAD Models
T520B157M003ANE0707280 Part Data Attributes
|
T520B157M003ANE0707280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B157M003ANE0707280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520B157M003ANE0707280
This table gives cross-reference parts and alternative options found for T520B157M003ANE0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B157M003ANE0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B157M003AKE070 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003AKE070 |
T520B157M003ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B157M003ANE0707280 vs T520B157M003ATE040 |
T543B157M003AHW0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003AHW0807640 |
T543B157M003ATW080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003ATW080 |
T543B157M003ATE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003ATE0707640 |
T543B157M003AHE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003AHE0357280 |
T543B157M003AKE0357280 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003AKE0357280 |
T520B157M003AME040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003ANE0707280 vs T520B157M003AME040 |
T543B157M003ATE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003ATE070WAFL |
T543B157M003AHE0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003ANE0707280 vs T543B157M003AHE0807610 |