Datasheets
T520B157M003AHE070 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP

Part Details for T520B157M003AHE070 by KEMET Corporation

Overview of T520B157M003AHE070 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520B157M003AHE070

Part # Distributor Description Stock Price Buy
DISTI # 71AH6031
Newark Cap, 150Uf, 3V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T520B157M003AHE070 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5540
  • 4,000 $0.5110
  • 8,000 $0.4670
  • 12,000 $0.4520
  • 20,000 $0.4440
$0.4440 / $0.5540 Buy Now
DISTI # T520B157M003AHE070
Avnet Abacus Tantalum Polymer Capacitor, 150 uF, 3 V, � 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B157M003AHE070) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for T520B157M003AHE070

T520B157M003AHE070 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T520B157M003AHE070 Part Data Attributes

T520B157M003AHE070 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T520B157M003AHE070 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 70 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.045 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 3 V
Ripple Current 325 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T520B157M003AHE070

This table gives cross-reference parts and alternative options found for T520B157M003AHE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B157M003AHE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T543B157M003ATW035 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, 1411 KEMET Corporation T520B157M003AHE070 vs T543B157M003ATW035
T543B157M003AHW0357640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M003AHE070 vs T543B157M003AHW0357640
T543B157M003AHW070WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M003AHE070 vs T543B157M003AHW070WAFL
T543B157M003AHE080 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, 1411 KEMET Corporation T520B157M003AHE070 vs T543B157M003AHE080
T520B157M003ATE0707280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP KEMET Corporation T520B157M003AHE070 vs T520B157M003ATE0707280
T543B157M003ATS070WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M003AHE070 vs T543B157M003ATS070WAFL
T520B157M003ANE035 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M003AHE070 vs T520B157M003ANE035
T543B157M003ATE0357280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP KEMET Corporation T520B157M003AHE070 vs T543B157M003ATE0357280
T520B157M003APE0357280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M003AHE070 vs T520B157M003APE0357280
T543B157M003AHE0707640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M003AHE070 vs T543B157M003AHE0707640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520B157M003AHE070 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520B157M003AHE070 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520B157M003AHE070 would you like to use for your alert(s)?
  • Please alert me when T520B157M003AHE070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520B157M003AHE070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520B157M003AHE070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520B157M003AHE070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520B157M003AHE070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520B157M003AHE070 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: