Part Details for T520A476M004AME070 by KEMET Corporation
Overview of T520A476M004AME070 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520A476M004AME070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520A476M4AME70
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms RoHS: Not Compliant | 0 |
|
$0.4310 / $0.4510 | Order Now |
Part Details for T520A476M004AME070
T520A476M004AME070 CAD Models
T520A476M004AME070 Part Data Attributes
|
T520A476M004AME070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A476M004AME070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0188 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 325 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T520A476M004AME070
This table gives cross-reference parts and alternative options found for T520A476M004AME070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A476M004AME070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJA476M004S0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T520A476M004AME070 vs TCJA476M004S0200 |
T543A476M004AHS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M004AME070 vs T543A476M004AHS070WAFL |
T543A476M004AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | T520A476M004AME070 vs T543A476M004AHS080 |
T543A476M004ATW0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M004AME070 vs T543A476M004ATW0707610 |
T543A476M004ATW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | T520A476M004AME070 vs T543A476M004ATW070 |
TCA4001476MRA0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T520A476M004AME070 vs TCA4001476MRA0200 |
T543A476M004AHS080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M004AME070 vs T543A476M004AHS080WAFL |
T543A476M004ATW080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | T520A476M004AME070 vs T543A476M004ATW080 |
T543A476M004AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | KEMET Corporation | T520A476M004AME070 vs T543A476M004AHW0707280 |
TCA4001476MNA0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T520A476M004AME070 vs TCA4001476MNA0200 |