Part Details for T520A106M010AHE0807280 by KEMET Corporation
Overview of T520A106M010AHE0807280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520A106M010AHE0807280
T520A106M010AHE0807280 CAD Models
T520A106M010AHE0807280 Part Data Attributes
|
T520A106M010AHE0807280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A106M010AHE0807280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T520A106M010AHE0807280
This table gives cross-reference parts and alternative options found for T520A106M010AHE0807280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A106M010AHE0807280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543A106M010AHS0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A106M010AHE0807280 vs T543A106M010AHS0807610 |
T543A106M010AHS0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T520A106M010AHE0807280 vs T543A106M010AHS0807280 |
T543A106M010ATW0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A106M010AHE0807280 vs T543A106M010ATW0807640 |
T520A106M010AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A106M010AHE0807280 vs T520A106M010AHE080C-7280 |
T543A106M010AHS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A106M010AHE0807280 vs T543A106M010AHS0807640 |
T543A106M010ATW0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T520A106M010AHE0807280 vs T543A106M010ATW0807280 |
T520A106M010ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A106M010AHE0807280 vs T520A106M010ANE0807280 |
T543A106M010ATS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A106M010AHE0807280 vs T543A106M010ATS0807640 |
T520A106M010APE080 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A106M010AHE0807280 vs T520A106M010APE080 |
T543A106M010ATE0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A106M010AHE0807280 vs T543A106M010ATE0807640 |