Part Details for T513X686K025AC62107610 by KEMET Corporation
Overview of T513X686K025AC62107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513X686K025AC62107610
T513X686K025AC62107610 CAD Models
T513X686K025AC62107610 Part Data Attributes
|
T513X686K025AC62107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X686K025AC62107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 768 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X686K025AC62107610
This table gives cross-reference parts and alternative options found for T513X686K025AC62107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X686K025AC62107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X686K025ATAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T513X686K025AC62107610 vs T494X686K025ATAUTO7280 |
T493X686K025CN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T493X686K025CN6210WAFL |
T513X686K025AC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T513X686K025AC64107610 |
T493X686K025BH6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T493X686K025BH6111 |
T493X686K025AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T493X686K025AH6310WAFL |
T493X686K025BC6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T493X686K025BC6211 |
T513X686K025AB6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T513X686K025AB6410WAFL |
T493X686K025AN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T513X686K025AC62107610 vs T493X686K025AN6110 |
T493X686K025AK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T493X686K025AK6311 |
T493X686K025AB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686K025AC62107610 vs T493X686K025AB63107640 |