Part Details for T513X227K016BH63207640 by KEMET Corporation
Overview of T513X227K016BH63207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T513X227K016BH63207640
T513X227K016BH63207640 CAD Models
T513X227K016BH63207640 Part Data Attributes
|
T513X227K016BH63207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X227K016BH63207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1028 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X227K016BH63207640
This table gives cross-reference parts and alternative options found for T513X227K016BH63207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X227K016BH63207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227K016CH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016CH6420 |
T493X227K016CK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016CK62107610 |
T493X227K016AC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016AC62207280 |
T493X227K016AB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016AB62107280 |
T493X227K016AC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016AC61207640 |
T513X227K016AC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227K016BH63207640 vs T513X227K016AC64107610 |
T513X227K016AB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X227K016BH63207640 vs T513X227K016AB61207280 |
T493X227K016AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016AN6120 |
T493X227K016BH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016BH64107610 |
T493X227K016BH61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X227K016BH63207640 vs T493X227K016BH61307280 |