Capacitors
T513X157K016BH6320
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP

Overview of T513X157K016BH6320 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for T513X157K016BH6320 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T513X157K016BH6320TR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $14.9945
$14.9945 Buy Now

CAD Models for T513X157K016BH6320 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T513X157K016BH6320 by KEMET Corporation

T513X157K016BH6320
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
30 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.024 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
936 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T513X157K016BH6320
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T513X157K016BH6320

This table gives cross-reference parts and alternative options found for T513X157K016BH6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X157K016BH6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T510X157K016AGE040C-7280 CAP,TANTALUM / TA2O5,150UF,16VDC,10% -TOL,10% +TOL KEMET Corporation T513X157K016BH6320 vs T510X157K016AGE040C-7280
293D157X9016E2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T513X157K016BH6320 vs 293D157X9016E2WE3
T83E157K016UZZL CAPACITOR, TANTALUM, SOLID Vishay Intertechnologies T513X157K016BH6320 vs T83E157K016UZZL
T86E157K016ESSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T513X157K016BH6320 vs T86E157K016ESSS
TCKIC157ETLSR100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Cal-Chip Electronics T513X157K016BH6320 vs TCKIC157ETLSR100
TR3E157K016C0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T513X157K016BH6320 vs TR3E157K016C0100
T510X157K016ATE030C-7280 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation T513X157K016BH6320 vs T510X157K016ATE030C-7280
T86E157K016MZSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, Vishay Intertechnologies T513X157K016BH6320 vs T86E157K016MZSS
TR3E157K016D0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T513X157K016BH6320 vs TR3E157K016D0100
T83E157K016USBS CAPACITOR, TANTALUM, SOLID Vishay Intertechnologies T513X157K016BH6320 vs T83E157K016USBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T513X157K016BH6320 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T513X157K016BH6320 by KEMET Corporation

  • Please alert me when T513X157K016BH6320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T513X157K016BH6320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T513X157K016BH6320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T513X157K016BH6320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T513X157K016BH6320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T513X157K016BH6320 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: