There are no models available for this part yet.
Overview of T513X107K020CB6430WAFL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for T513X107K020CB6430WAFL by KEMET Corporation
Part Data Attributes for T513X107K020CB6430WAFL by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
35 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.02 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
868 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T513X107K020CB6430WAFL
This table gives cross-reference parts and alternative options found for T513X107K020CB6430WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X107K020CB6430WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107K020AB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020AB64207610 |
T513X107K020AC64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020AC64307610 |
T513X107K020BH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020BH62207640 |
T513X107K020BT6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020BT6230WAFL |
T513X107K020AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020AH62107280 |
T491X107K020ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X107K020CB6430WAFL vs T491X107K020ZG7280 |
T513X107K020CT62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020CT62307640 |
T513X107K020BB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020BB6320 |
T83E107K020SSCS | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X107K020CB6430WAFL vs T83E107K020SSCS |
T513X107K020AH63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020CB6430WAFL vs T513X107K020AH63307640 |