Part Details for T510X477K006AGE030 by KEMET Corporation
Overview of T510X477K006AGE030 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510X477K006AGE030
T510X477K006AGE030 CAD Models
T510X477K006AGE030 Part Data Attributes
|
T510X477K006AGE030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X477K006AGE030
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T510X477K006AGE030
This table gives cross-reference parts and alternative options found for T510X477K006AGE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X477K006AGE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X477K006CK61307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X477K006AGE030 vs T493X477K006CK61307610 |
T493X477K006BH6130 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | T510X477K006AGE030 vs T493X477K006BH6130 |
T493X477K006AB64307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X477K006AGE030 vs T493X477K006AB64307640 |
T493X477K006BT61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X477K006AGE030 vs T493X477K006BT61107640 |
T493X477K006BM6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | T510X477K006AGE030 vs T493X477K006BM6310 |
T493X477K006CB64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T510X477K006AGE030 vs T493X477K006CB64107280 |
T493X477K006AC63307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T510X477K006AGE030 vs T493X477K006AC63307280 |
T513X477K006BH64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T510X477K006AGE030 vs T513X477K006BH64107280 |
T493X477K006AB61307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T510X477K006AGE030 vs T493X477K006AB61307280 |
T494X477K006AMAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X477K006AGE030 vs T494X477K006AMAUTO |