Part Details for T510X108M004AGE0187280 by KEMET Corporation
Overview of T510X108M004AGE0187280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510X108M004AGE0187280
T510X108M004AGE0187280 CAD Models
T510X108M004AGE0187280 Part Data Attributes
|
T510X108M004AGE0187280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X108M004AGE0187280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1549 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T510X108M004AGE0187280
This table gives cross-reference parts and alternative options found for T510X108M004AGE0187280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X108M004AGE0187280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X108M004BC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGE0187280 vs T513X108M004BC6110WAFL |
T513X108M004AC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X108M004AGE0187280 vs T513X108M004AC6120 |
T491X108M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510X108M004AGE0187280 vs T491X108M004AHAUTO |
T495X108M004ATA0307280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T510X108M004AGE0187280 vs T495X108M004ATA0307280 |
T495X108M004AHA0407280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T510X108M004AGE0187280 vs T495X108M004AHA0407280 |
T513X108M004BC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X108M004AGE0187280 vs T513X108M004BC61107280 |
T513X108M004AK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGE0187280 vs T513X108M004AK61207640 |
T513X108M004AT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGE0187280 vs T513X108M004AT6210WAFL |
T513X108M004AB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGE0187280 vs T513X108M004AB62207640 |
T495X108M004AGE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X108M004AGE0187280 vs T495X108M004AGE040 |