Part Details for T510X108M004AGA0187280 by KEMET Corporation
Overview of T510X108M004AGA0187280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510X108M004AGA0187280
T510X108M004AGA0187280 CAD Models
T510X108M004AGA0187280 Part Data Attributes
|
T510X108M004AGA0187280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X108M004AGA0187280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T510X108M004AGA0187280
This table gives cross-reference parts and alternative options found for T510X108M004AGA0187280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X108M004AGA0187280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X108M004AT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004AT63107610 |
T513X108M004BT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004BT6210 |
T513X108M004BK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004BK64207280 |
T495X108M004AGE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X108M004AGA0187280 vs T495X108M004AGE030 |
T495X108M004AGA070 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T510X108M004AGA0187280 vs T495X108M004AGA070 |
T513X108M004AT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004AT6120WAFL |
T513X108M004AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004AT62107640 |
T513X108M004AC6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004AC6210 |
T513X108M004AK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004AK6210WAFL |
T513X108M004AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108M004AGA0187280 vs T513X108M004AB61207640 |