Capacitors
T510X108K004AHA035
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of T510X108K004AHA035 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T510X108K004AHA035 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T510X108K004AHA035TR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $5.5561
$5.5561 Buy Now

CAD Models for T510X108K004AHA035 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T510X108K004AHA035 by KEMET Corporation

T510X108K004AHA035
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
35 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.04 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
AEC-Q200
Ripple Current
1111 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T510X108K004AHA035
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for T510X108K004AHA035

This table gives cross-reference parts and alternative options found for T510X108K004AHA035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X108K004AHA035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T513X108K004AT63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X108K004AHA035 vs T513X108K004AT63107640
T495X108K004AGE030 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T510X108K004AHA035 vs T495X108K004AGE030
T513X108K004BK63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T510X108K004AHA035 vs T513X108K004BK63207280
T513X108K004AH63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X108K004AHA035 vs T513X108K004AH63207640
T495X108K004ANE040 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X108K004AHA035 vs T495X108K004ANE040
T491X108K004AGC-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, KEMET Corporation T510X108K004AHA035 vs T491X108K004AGC-7280
T97E108K004CSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T510X108K004AHA035 vs T97E108K004CSS
T513X108K004BC63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X108K004AHA035 vs T513X108K004BC63107640
T513X108K004AH6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X108K004AHA035 vs T513X108K004AH6110WAFL
T513X108K004AK64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X108K004AHA035 vs T513X108K004AK64207640

Related Parts for T510X108K004AHA035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T510X108K004AHA035 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T510X108K004AHA035 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T510X108K004AHA035 would you like to use for your alert(s)?
  • Please alert me when T510X108K004AHA035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T510X108K004AHA035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T510X108K004AHA035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T510X108K004AHA035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T510X108K004AHA035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T510X108K004AHA035 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: