Trigger Devices
T507067064AQ
Powerex Power Semiconductors
Description: Silicon Controlled Rectifier, 110A I(T)RMS, 110000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-94, TO-94, 3 PIN

Overview of T507067064AQ by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for T507067064AQ by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T507067064AQ by Powerex Power Semiconductors

T507067064AQ
Powerex Power Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWEREX INC
Part Package Code
TO-94
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
150 mA
JEDEC-95 Code
TO-94
JESD-30 Code
O-MUPM-H3
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1200 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
110000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
110 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T507067064AQ
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 110A I(T)RMS, 110000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-94, TO-94, 3 PIN
    VS

Related Parts for T507067064AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T507067064AQ by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T507067064AQ by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of T507067064AQ would you like to use for your alert(s)?
  • Please alert me when T507067064AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T507067064AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T507067064AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T507067064AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T507067064AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T507067064AQ by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: