Part Details for T500D476K010AG61107280 by KEMET Corporation
Overview of T500D476K010AG61107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T500D476K010AG61107280
T500D476K010AG61107280 CAD Models
T500D476K010AG61107280 Part Data Attributes
|
T500D476K010AG61107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T500D476K010AG61107280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 43 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T500D476K010AG61107280
This table gives cross-reference parts and alternative options found for T500D476K010AG61107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T500D476K010AG61107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T500D476K010AG6110 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500D476K010AG61107280 vs T500D476K010AG6110 |
T500D476K010AG6310 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500D476K010AG61107280 vs T500D476K010AG6310 |
T500D476K010AG6210 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500D476K010AG61107280 vs T500D476K010AG6210 |
T500D476K010AG63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500D476K010AG61107280 vs T500D476K010AG63107280 |