Part Details for T50013400GDH by Powerex Power Semiconductors
Overview of T50013400GDH by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T50013400GDH
T50013400GDH CAD Models
T50013400GDH Part Data Attributes
|
T50013400GDH
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T50013400GDH
Powerex Power Semiconductors
Silicon Controlled Rectifier, 62.8A I(T)RMS, 1300V V(RRM), 1 Element, T50, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | TO-83 FLAGED LEAD ALSO AVAILABLE | |
Configuration | SINGLE | |
JESD-30 Code | O-MUPM-H3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 62.8 A | |
Repetitive Peak Reverse Voltage | 1300 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |