T50009400KDH
Powerex Power Semiconductors
Description: Silicon Controlled Rectifier, 62.8A I(T)RMS, 900V V(RRM), 1 Element, T50, 3 PIN

Overview of T50009400KDH by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T50009400KDH by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T50009400KDH by Powerex Power Semiconductors

T50009400KDH
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
TO-83 FLAGED LEAD ALSO AVAILABLE
Configuration
SINGLE
JESD-30 Code
O-MUPM-H3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
62.8 A
Repetitive Peak Reverse Voltage
900 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. T50009400KDH
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 62.8A I(T)RMS, 900V V(RRM), 1 Element, T50, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T50009400KDH by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T50009400KDH by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of T50009400KDH would you like to use for your alert(s)?
  • Please alert me when T50009400KDH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T50009400KDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T50009400KDH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T50009400KDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T50009400KDH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T50009400KDH by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: