Part Details for T4ZH337K006LBLB4H24 by Kyocera AVX Components
Overview of T4ZH337K006LBLB4H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4ZH337K006LBLB4H24
T4ZH337K006LBLB4H24 CAD Models
T4ZH337K006LBLB4H24 Part Data Attributes
|
T4ZH337K006LBLB4H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4ZH337K006LBLB4H24
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0198 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 365 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T4ZH337K006LBLB4H24
This table gives cross-reference parts and alternative options found for T4ZH337K006LBLB4H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZH337K006LBLB4H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337K006CFMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CFMB0H45 |
TAZH337K006CELD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CELD9000 |
TAZH337K006CDMT0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CDMT0845 |
TAZH337K006CGMB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CGMB0745 |
TAZH337K006CDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CDLZ0024 |
TAZH337K006CCSC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CCSC0023 |
TAZH337K006CKLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CKLZ0924 |
TAZH337K006CKSD0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CKSD0745 |
TAZH337K006CLSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006CLSB0H23 |
TAZH337K006LELB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | T4ZH337K006LBLB4H24 vs TAZH337K006LELB0024 |