Part Details for T4ZF476M006LRLB4924 by Kyocera AVX Components
Overview of T4ZF476M006LRLB4924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4ZF476M006LRLB4924
T4ZF476M006LRLB4924 CAD Models
T4ZF476M006LRLB4924 Part Data Attributes
|
T4ZF476M006LRLB4924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4ZF476M006LRLB4924
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00282 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 126 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T4ZF476M006LRLB4924
This table gives cross-reference parts and alternative options found for T4ZF476M006LRLB4924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZF476M006LRLB4924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476M006LKSB0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006LKSB0700 |
TAZF476M006LGST0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006LGST0724 |
TAZF476M006LFST0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006LFST0H24 |
TAZF476M006LBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006LBLC0723 |
TAZF476M006LASZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006LASZ0H23 |
TAZF476M006LASC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006LASC0000 |
TAZF476M006LALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006LALC0H23 |
TAZF476M006CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006CWSC0045 |
TAZF476M006CWMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006CWMT0H24 |
TAZF476M006CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T4ZF476M006LRLB4924 vs TAZF476M006CELD0924 |