Part Details for T4ZA334M025CRLB4023 by Kyocera AVX Components
Overview of T4ZA334M025CRLB4023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4ZA334M025CRLB4023
T4ZA334M025CRLB4023 CAD Models
T4ZA334M025CRLB4023 Part Data Attributes
|
T4ZA334M025CRLB4023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4ZA334M025CRLB4023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 23 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T4ZA334M025CRLB4023
This table gives cross-reference parts and alternative options found for T4ZA334M025CRLB4023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZA334M025CRLB4023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334M025CSLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025CSLC9H00 |
TAZA334M025LWLDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025LWLDT700 |
TAZA334M025LRMT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025LRMT0845 |
TAZA334M025LRMC0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025LRMC0945 |
TAZA334M025LKMC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025LKMC0045 |
TAZA334M025LBSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025LBSZ0845 |
TAZA334M025LBLT0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025LBLT0745 |
TAZA334M025LBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025LBLC0845 |
TAZA334M025CSMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025CSMZ0H45 |
TAZA334M025CRSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T4ZA334M025CRLB4023 vs TAZA334M025CRSB0723 |