Part Details for T4JC156K025CBLQ4700 by Kyocera AVX Components
Overview of T4JC156K025CBLQ4700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4JC156K025CBLQ4700
T4JC156K025CBLQ4700 CAD Models
T4JC156K025CBLQ4700 Part Data Attributes
|
T4JC156K025CBLQ4700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4JC156K025CBLQ4700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T4JC156K025CBLQ4700
This table gives cross-reference parts and alternative options found for T4JC156K025CBLQ4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4JC156K025CBLQ4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156K025RBSB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025RBSB0700 |
TBJC156K025LSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025LSLB0823 |
TBJC156K025CWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025CWLC0924 |
TBJC156K025CWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025CWSZ0924 |
TBJC156K025JXLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025JXLZ0824 |
TBJC156K025JWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025JWSC0823 |
TBJC156K025JLLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025JLLB0H24 |
TBJC156K025JSSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025JSSC0H23 |
TBJC156K025LWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025LWLC0000 |
TBJC156K025RLLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | T4JC156K025CBLQ4700 vs TBJC156K025RLLZ0945 |