Part Details for T4JB107K006CRLQ4H00 by Kyocera AVX Components
Overview of T4JB107K006CRLQ4H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T4JB107K006CRLQ4H00
T4JB107K006CRLQ4H00 CAD Models
T4JB107K006CRLQ4H00 Part Data Attributes
|
T4JB107K006CRLQ4H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4JB107K006CRLQ4H00
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 99 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T4JB107K006CRLQ4H00
This table gives cross-reference parts and alternative options found for T4JB107K006CRLQ4H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4JB107K006CRLQ4H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ107BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | Cal-Chip Electronics | T4JB107K006CRLQ4H00 vs TCKOJ107BT |
TPSB107K006R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs TPSB107K006R0250 |
TPSB107K006B0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs TPSB107K006B0250 |
T4JB107K006CBLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs T4JB107K006CBLQ4700 |
TPSB107K006U0400 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs TPSB107K006U0400 |
TPSB107K006U0250 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs TPSB107K006U0250 |
TPSB107K006H0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs TPSB107K006H0400 |
TPSB107K006S0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs TPSB107K006S0250 |
TPSB107K006T0400 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs TPSB107K006T0400 |
T4JB107K006CRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4JB107K006CRLQ4H00 vs T4JB107K006CRLQ4700 |