Part Details for T499D685K025ATE1K17280 by KEMET Corporation
Overview of T499D685K025ATE1K17280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499D685K025ATE1K17280
T499D685K025ATE1K17280 CAD Models
T499D685K025ATE1K17280 Part Data Attributes
|
T499D685K025ATE1K17280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D685K025ATE1K17280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 73.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T499D685K025ATE1K17280
This table gives cross-reference parts and alternative options found for T499D685K025ATE1K17280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D685K025ATE1K17280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499D685K025AHE1K17027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D685K025ATE1K17280 vs T499D685K025AHE1K17027 |
T499D685K025ATE1K17027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D685K025ATE1K17280 vs T499D685K025ATE1K17027 |
B45196T5685K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D685K025ATE1K17280 vs B45196T5685K406 |
T499D685K025AHE1K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D685K025ATE1K17280 vs T499D685K025AHE1K1 |
T499D685K025ANE1K1 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D685K025ATE1K17280 vs T499D685K025ANE1K1 |
B45198T5685K406 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | T499D685K025ATE1K17280 vs B45198T5685K406 |
B45196T5685K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D685K025ATE1K17280 vs B45196T5685K409 |
T499D685K025ATE1K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D685K025ATE1K17280 vs T499D685K025ATE1K1 |
T499D685K025ANE1K17280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D685K025ATE1K17280 vs T499D685K025ANE1K17280 |
T499D685K025AME1K1 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D685K025ATE1K17280 vs T499D685K025AME1K1 |