There are no models available for this part yet.
Overview of T499D336K025ANE7007280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T499D336K025ANE7007280 by KEMET Corporation
Part Data Attributes for T499D336K025ANE7007280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2917
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
4.3 mm
|
Alternate Parts for T499D336K025ANE7007280
This table gives cross-reference parts and alternative options found for T499D336K025ANE7007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D336K025ANE7007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499D336K025AHE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D336K025ANE7007280 vs T499D336K025AHE700 |
T499D336K025ANE700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D336K025ANE7007280 vs T499D336K025ANE700 |
B45196T5336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D336K025ANE7007280 vs B45196T5336K409 |
T499D336K025AME7007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D336K025ANE7007280 vs T499D336K025AME7007280 |
T499D336K025AME700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D336K025ANE7007280 vs T499D336K025AME700 |
B45196T5336K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D336K025ANE7007280 vs B45196T5336K406 |
T499D336K025AHE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D336K025ANE7007280 vs T499D336K025AHE7007280 |
T499D336K025AHE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D336K025ANE7007280 vs T499D336K025AHE7007027 |
B45198T5336K406 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T499D336K025ANE7007280 vs B45198T5336K406 |
B45198T5336K409 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T499D336K025ANE7007280 vs B45198T5336K409 |