-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8151
|
Newark | Capacitor,3.3Uf,50Vdc,20-% Tol,20+% Tol |Kemet T499D335M050ATE2K0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9820 / $1.3200 | Buy Now |
DISTI #
399-T499D335M050ATE2K0TR-ND
|
DigiKey | CAP TANT SMD 175C AUTO Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2300 | Buy Now |
DISTI #
80-T499D335M50ATE2K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 3.3uF 2917 20 % ESR=83mOhms AECQ200 RoHS: Compliant | 0 |
|
$1.0800 / $2.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499D335M050ATE2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D335M050ATE2K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T499D335M050ATE2K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D335M050ATE2K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499D335M050AME2K07280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050AME2K07280 |
T499D335M050AHE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050AHE2K0 |
T499D335M050AME2K0 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050AME2K0 |
T499D335M050ANE2K07280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050ANE2K07280 |
T499D335M050AHE2K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050AHE2K07027 |
T499D335M050AHE2K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050AHE2K07280 |
T499D335M050AGE2K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050AGE2K07027 |
T499D335M050ANE2K0 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050ANE2K0 |
T499D335M050AGE2K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050AGE2K07280 |
T499D335M050ATE2K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D335M050ATE2K0 vs T499D335M050ATE2K07027 |