Capacitors
T499D335K050ATE2K07280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of T499D335K050ATE2K07280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T499D335K050ATE2K07280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T499D335K050ATE2K07280TR-ND
DigiKey CAP TANT SMD 175C AUTO Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.0954
$1.0954 Buy Now
DISTI # 80-T499D335K50ATE2K0
Mouser Electronics Tantalum Capacitors - Solid SMD 50V 3.3uF 2917 10 % ESR=25mOhms AECQ200 RoHS: Compliant 0
  • 2,500 $1.1000
  • 5,000 $1.0500
$1.0500 / $1.1000 Order Now

CAD Models for T499D335K050ATE2K07280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T499D335K050ATE2K07280 by KEMET Corporation

T499D335K050ATE2K07280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0017 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
54.8 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T499D335K050ATE2K07280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T499D335K050ATE2K07280

This table gives cross-reference parts and alternative options found for T499D335K050ATE2K07280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D335K050ATE2K07280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T499D335K050AGE2K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP KEMET Corporation T499D335K050ATE2K07280 vs T499D335K050AGE2K0
T499D335K050ANE2K0 CAPACITOR, TANTALUM, SOLID KEMET Corporation T499D335K050ATE2K07280 vs T499D335K050ANE2K0
T499D335K050AHE2K07027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499D335K050ATE2K07280 vs T499D335K050AHE2K07027
T499D335K050ATE2K07027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499D335K050ATE2K07280 vs T499D335K050ATE2K07027
T499D335K050ANE2K07280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T499D335K050ATE2K07280 vs T499D335K050ANE2K07280
T499D335K050AGE2K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP KEMET Corporation T499D335K050ATE2K07280 vs T499D335K050AGE2K07280
T499D335K050AME2K07280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T499D335K050ATE2K07280 vs T499D335K050AME2K07280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T499D335K050ATE2K07280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T499D335K050ATE2K07280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T499D335K050ATE2K07280 would you like to use for your alert(s)?
  • Please alert me when T499D335K050ATE2K07280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T499D335K050ATE2K07280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T499D335K050ATE2K07280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T499D335K050ATE2K07280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T499D335K050ATE2K07280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T499D335K050ATE2K07280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: