Part Details for T499D226M025AME8007280 by KEMET Corporation
Overview of T499D226M025AME8007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499D226M025AME8007280
T499D226M025AME8007280 CAD Models
T499D226M025AME8007280 Part Data Attributes
|
T499D226M025AME8007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D226M025AME8007280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.3 mm |
Alternate Parts for T499D226M025AME8007280
This table gives cross-reference parts and alternative options found for T499D226M025AME8007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D226M025AME8007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T499D226M025AGE800 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | T499D226M025AME8007280 vs T499D226M025AGE800 |
B45198T5226M406 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T499D226M025AME8007280 vs B45198T5226M406 |
T499D226M025ATE800 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T499D226M025AME8007280 vs T499D226M025ATE800 |
B45196T5226M409 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T499D226M025AME8007280 vs B45196T5226M409 |
T499D226M025ATE8007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T499D226M025AME8007280 vs T499D226M025ATE8007280 |
T499D226M025ANE8007280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T499D226M025AME8007280 vs T499D226M025ANE8007280 |
T499D226M025AGE8007027 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T499D226M025AME8007280 vs T499D226M025AGE8007027 |
B45196T5226M406 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T499D226M025AME8007280 vs B45196T5226M406 |
T499D226M025AHE8007027 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T499D226M025AME8007280 vs T499D226M025AHE8007027 |
T499D226M025ANE800 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T499D226M025AME8007280 vs T499D226M025ANE800 |