Capacitors
T499D106M025ANE1K0
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID

Overview of T499D106M025ANE1K0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T499D106M025ANE1K0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T499D106M025ANE1K0 by KEMET Corporation

T499D106M025ANE1K0
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.8 mm
JESD-609 Code
e3
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
2917
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
4.3 mm
Want to compare parts?
  1. T499D106M025ANE1K0
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for T499D106M025ANE1K0

This table gives cross-reference parts and alternative options found for T499D106M025ANE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D106M025ANE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T499D106M025AHE1K07027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499D106M025ANE1K0 vs T499D106M025AHE1K07027
T499D106M025AHE1K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T499D106M025ANE1K0 vs T499D106M025AHE1K07280
B45196T5106M406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T499D106M025ANE1K0 vs B45196T5106M406
T499D106M025ATE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T499D106M025ANE1K0 vs T499D106M025ATE1K0
T499D106M025ANE1K07280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T499D106M025ANE1K0 vs T499D106M025ANE1K07280
B45198T5106M406 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T499D106M025ANE1K0 vs B45198T5106M406
B45198T5106M409 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T499D106M025ANE1K0 vs B45198T5106M409
T499D106M025ATE1K07027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499D106M025ANE1K0 vs T499D106M025ATE1K07027
T499D106M025AHE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T499D106M025ANE1K0 vs T499D106M025AHE1K0
T499D106M025AGE1K07027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499D106M025ANE1K0 vs T499D106M025AGE1K07027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T499D106M025ANE1K0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T499D106M025ANE1K0 by KEMET Corporation

  • Please alert me when T499D106M025ANE1K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T499D106M025ANE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T499D106M025ANE1K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T499D106M025ANE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T499D106M025ANE1K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T499D106M025ANE1K0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: