Part Details for T499C335M035ANE2K5 by KEMET Corporation
Overview of T499C335M035ANE2K5 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499C335M035ANE2K5
T499C335M035ANE2K5 CAD Models
T499C335M035ANE2K5 Part Data Attributes
|
T499C335M035ANE2K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499C335M035ANE2K5
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for T499C335M035ANE2K5
This table gives cross-reference parts and alternative options found for T499C335M035ANE2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499C335M035ANE2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198T6335M306 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T499C335M035ANE2K5 vs B45198T6335M306 |
T499C335M035AME2K5 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499C335M035ANE2K5 vs T499C335M035AME2K5 |
T499C335M035ANE2K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499C335M035ANE2K5 vs T499C335M035ANE2K57280 |