Part Details for T499B106M016AME3K57280 by KEMET Corporation
Overview of T499B106M016AME3K57280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499B106M016AME3K57280
T499B106M016AME3K57280 CAD Models
T499B106M016AME3K57280 Part Data Attributes
|
T499B106M016AME3K57280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499B106M016AME3K57280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | TIN LEAD | |
Width | 2.8 mm |
Alternate Parts for T499B106M016AME3K57280
This table gives cross-reference parts and alternative options found for T499B106M016AME3K57280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499B106M016AME3K57280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH4B106M016C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T499B106M016AME3K57280 vs TH4B106M016C2000 |
T499B106M016AGE3K57027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499B106M016AME3K57280 vs T499B106M016AGE3K57027 |
TH4B106M016D2000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T499B106M016AME3K57280 vs TH4B106M016D2000 |
T499B106M016ANE3K5 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B106M016AME3K57280 vs T499B106M016ANE3K5 |
T499B106M016ATE3K57027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499B106M016AME3K57280 vs T499B106M016ATE3K57027 |
T499B106M016ANE3K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B106M016AME3K57280 vs T499B106M016ANE3K57280 |
T499B106M016AGE3K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T499B106M016AME3K57280 vs T499B106M016AGE3K57280 |
T499B106M016AHE3K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T499B106M016AME3K57280 vs T499B106M016AHE3K5 |
T499B106M016AHE3K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T499B106M016AME3K57280 vs T499B106M016AHE3K57280 |
B45198T3106M209 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T499B106M016AME3K57280 vs B45198T3106M209 |