Part Details for T499A685K010AHE6K07027 by KEMET Corporation
Overview of T499A685K010AHE6K07027 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499A685K010AHE6K07027
T499A685K010AHE6K07027 CAD Models
T499A685K010AHE6K07027 Part Data Attributes
|
T499A685K010AHE6K07027
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A685K010AHE6K07027
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 22.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T499A685K010AHE6K07027
This table gives cross-reference parts and alternative options found for T499A685K010AHE6K07027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A685K010AHE6K07027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499A685K010ANE6K07280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A685K010AHE6K07027 vs T499A685K010ANE6K07280 |
T499A685K010AHE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A685K010AHE6K07027 vs T499A685K010AHE6K0 |
THJA685K010KJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A685K010AHE6K07027 vs THJA685K010KJN |
THJA685K010HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A685K010AHE6K07027 vs THJA685K010HJN |
T499A685K010ATE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A685K010AHE6K07027 vs T499A685K010ATE6K0 |
T499A685K010AME6K0 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A685K010AHE6K07027 vs T499A685K010AME6K0 |
B45198T2685K106 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | T499A685K010AHE6K07027 vs B45198T2685K106 |
THJA685K010AJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A685K010AHE6K07027 vs THJA685K010AJN |
B45196T2685K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A685K010AHE6K07027 vs B45196T2685K106 |
T499A685K010AGE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A685K010AHE6K07027 vs T499A685K010AGE6K07027 |