Part Details for T499A334M035ANE15K by KEMET Corporation
Overview of T499A334M035ANE15K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499A334M035ANE15K
T499A334M035ANE15K CAD Models
T499A334M035ANE15K Part Data Attributes
|
T499A334M035ANE15K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A334M035ANE15K
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for T499A334M035ANE15K
This table gives cross-reference parts and alternative options found for T499A334M035ANE15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A334M035ANE15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196T6334M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A334M035ANE15K vs B45196T6334M109 |
T499A334M035AHE15K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A334M035ANE15K vs T499A334M035AHE15K7280 |
T499A334M035AGE15K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A334M035ANE15K vs T499A334M035AGE15K7280 |
B45198T6334M109 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | KEMET Corporation | T499A334M035ANE15K vs B45198T6334M109 |
T499A334M035ANE15K7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A334M035ANE15K vs T499A334M035ANE15K7280 |
T499A334M035AGE15K7027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A334M035ANE15K vs T499A334M035AGE15K7027 |
B45196T6334M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A334M035ANE15K vs B45196T6334M106 |
B45198T6334M106 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | KEMET Corporation | T499A334M035ANE15K vs B45198T6334M106 |
T499A334M035ATE15K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A334M035ANE15K vs T499A334M035ATE15K |
THJA334M035SJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A334M035ANE15K vs THJA334M035SJN |