-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4787
|
Newark | 1.00Uf 35.0V |Kemet T499A105K035AGE10K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7060 | Buy Now |
DISTI #
399-T499A105K035AGE10KTR-ND
|
DigiKey | CAP TANT SMD 175C AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6359 | Buy Now |
DISTI #
80-T499A105K35AGE10K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1206 10% ESR=10Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.5790 / $0.6350 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499A105K035AGE10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A105K035AGE10K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 17.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T499A105K035AGE10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A105K035AGE10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499A105K035AGE10K7027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A105K035AGE10K vs T499A105K035AGE10K7027 |
T499A105K035ANE10K | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A105K035AGE10K vs T499A105K035ANE10K |
T499A105K035AME10K7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A105K035AGE10K vs T499A105K035AME10K7280 |
T499A105K035AME10K | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A105K035AGE10K vs T499A105K035AME10K |
T499A105K035AGE10K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A105K035AGE10K vs T499A105K035AGE10K7280 |
T499A105K035ATE10K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A105K035AGE10K vs T499A105K035ATE10K |
THJA105K035HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A105K035AGE10K vs THJA105K035HJN |
THJA105K035BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A105K035AGE10K vs THJA105K035BJN |
T499A105K035ATE10K7027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A105K035AGE10K vs T499A105K035ATE10K7027 |
T499A105K035ANE10K7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A105K035AGE10K vs T499A105K035ANE10K7280 |