Part Details for T499A105K016AHE10K7280 by KEMET Corporation
Overview of T499A105K016AHE10K7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499A105K016AHE10K7280
T499A105K016AHE10K7280 CAD Models
T499A105K016AHE10K7280 Part Data Attributes
|
T499A105K016AHE10K7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A105K016AHE10K7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 17.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T499A105K016AHE10K7280
This table gives cross-reference parts and alternative options found for T499A105K016AHE10K7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A105K016AHE10K7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198T3105K106 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T499A105K016AHE10K7280 vs B45198T3105K106 |
B45196T3105K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A105K016AHE10K7280 vs B45196T3105K106 |
T499A105K016AME10K7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A105K016AHE10K7280 vs T499A105K016AME10K7280 |
T499A105K016AGE10K7027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A105K016AHE10K7280 vs T499A105K016AGE10K7027 |
T499A105K016ANE10K | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A105K016AHE10K7280 vs T499A105K016ANE10K |
T499A105K016ATE10K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A105K016AHE10K7280 vs T499A105K016ATE10K7280 |
T499A105K016AHE10K7027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A105K016AHE10K7280 vs T499A105K016AHE10K7027 |
T499A105K016AGE10K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A105K016AHE10K7280 vs T499A105K016AGE10K7280 |
T499A105K016ANE10K7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A105K016AHE10K7280 vs T499A105K016ANE10K7280 |