T498D685K050ATE700
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP

Overview of T498D685K050ATE700 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T498D685K050ATE700 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4733
Newark 6.80Uf 50.0V |Kemet T498D685K050ATE700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5300
  • 1,000 $1.4400
  • 2,000 $1.3600
  • 4,000 $1.2300
  • 6,000 $1.1900
  • 10,000 $1.1400
$1.1400 / $1.5300 Buy Now
DISTI # 399-T498D685K050ATE700TR-ND
DigiKey CAP TANT SMD 150C AUTO Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.4360
$1.4360 Buy Now
DISTI # 80-T498D685K50ATE700
Mouser Electronics Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 10% ESR=700mOhms AECQ200 RoHS: Compliant 0
  • 1 $2.3500
  • 10 $1.9700
  • 50 $1.8700
  • 100 $1.6700
  • 500 $1.4300
  • 1,000 $1.3700
  • 2,000 $1.3000
  • 5,000 $1.2800
$1.2800 / $2.3500 Order Now

CAD Models for T498D685K050ATE700 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T498D685K050ATE700 by KEMET Corporation

T498D685K050ATE700
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0034 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
55.5 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T498D685K050ATE700
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T498D685K050ATE700

This table gives cross-reference parts and alternative options found for T498D685K050ATE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498D685K050ATE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498D685K050AME7007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, KEMET Corporation T498D685K050ATE700 vs T498D685K050AME7007280
B45196P7685K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T498D685K050ATE700 vs B45196P7685K406
B45198P7685K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T498D685K050ATE700 vs B45198P7685K406
TH3D685K050V0900 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T498D685K050ATE700 vs TH3D685K050V0900
T498D685K050ANE700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, KEMET Corporation T498D685K050ATE700 vs T498D685K050ANE700
TH3D685K050D0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T498D685K050ATE700 vs TH3D685K050D0900
TH3D685K050D0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T498D685K050ATE700 vs TH3D685K050D0900
TH3D685K050E0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T498D685K050ATE700 vs TH3D685K050E0900
T498D685K050AGE7007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, KEMET Corporation T498D685K050ATE700 vs T498D685K050AGE7007280
T498D685K050ATE7007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, KEMET Corporation T498D685K050ATE700 vs T498D685K050ATE7007280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T498D685K050ATE700 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T498D685K050ATE700 by KEMET Corporation

  • Please alert me when T498D685K050ATE700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T498D685K050ATE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T498D685K050ATE700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T498D685K050ATE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T498D685K050ATE700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T498D685K050ATE700 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: