Part Details for T498D336K020AME600 by KEMET Corporation
Overview of T498D336K020AME600 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498D336K020AME600
T498D336K020AME600 CAD Models
T498D336K020AME600 Part Data Attributes
|
T498D336K020AME600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498D336K020AME600
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T498D336K020AME600
This table gives cross-reference parts and alternative options found for T498D336K020AME600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498D336K020AME600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498D336K020AHE4507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498D336K020AME600 vs T498D336K020AHE4507280 |
TH3D336K020C0600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T498D336K020AME600 vs TH3D336K020C0600 |
T498D336K020ATE450 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498D336K020AME600 vs T498D336K020ATE450 |
TH3D336K020E0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498D336K020AME600 vs TH3D336K020E0600 |
T498D336K020AGE450 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498D336K020AME600 vs T498D336K020AGE450 |
T498D336K020ATE4507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498D336K020AME600 vs T498D336K020ATE4507280 |
TH3D336K020F0600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T498D336K020AME600 vs TH3D336K020F0600 |
T498D336K020ANE6007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T498D336K020AME600 vs T498D336K020ANE6007280 |
TH3D336K020A0600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T498D336K020AME600 vs TH3D336K020A0600 |
TH3D336K020D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498D336K020AME600 vs TH3D336K020D0600 |