T498D106M025ZTA1K07280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917,

Overview of T498D106M025ZTA1K07280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for T498D106M025ZTA1K07280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T498D106M025ZTA1K07280 by KEMET Corporation

T498D106M025ZTA1K07280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.8 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
2917
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T498D106M025ZTA1K07280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917,
    VS

Alternate Parts for T498D106M025ZTA1K07280

This table gives cross-reference parts and alternative options found for T498D106M025ZTA1K07280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498D106M025ZTA1K07280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TH3D106M025F0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T498D106M025ZTA1K07280 vs TH3D106M025F0900
T498D106M025ATE1K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917 KEMET Corporation T498D106M025ZTA1K07280 vs T498D106M025ATE1K07280
T498D106M025ZGA1K0 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T498D106M025ZTA1K07280 vs T498D106M025ZGA1K0
THCE1E106MTRF Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T498D106M025ZTA1K07280 vs THCE1E106MTRF
T498D106M025AGE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917, CHIP KEMET Corporation T498D106M025ZTA1K07280 vs T498D106M025AGE1K0
TH3D106M025D0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T498D106M025ZTA1K07280 vs TH3D106M025D0900
271N2502106MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd T498D106M025ZTA1K07280 vs 271N2502106MR
T498D106M025ATA1K0 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T498D106M025ZTA1K07280 vs T498D106M025ATA1K0
T498D106M025ANE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T498D106M025ZTA1K07280 vs T498D106M025ANE1K0
T498D106M025ZGA1K07280 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T498D106M025ZTA1K07280 vs T498D106M025ZGA1K07280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T498D106M025ZTA1K07280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T498D106M025ZTA1K07280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T498D106M025ZTA1K07280 would you like to use for your alert(s)?
  • Please alert me when T498D106M025ZTA1K07280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T498D106M025ZTA1K07280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T498D106M025ZTA1K07280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T498D106M025ZTA1K07280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T498D106M025ZTA1K07280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T498D106M025ZTA1K07280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: