Part Details for T498B475K016AGA2K17280 by KEMET Corporation
Overview of T498B475K016AGA2K17280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498B475K016AGA2K17280
T498B475K016AGA2K17280 CAD Models
T498B475K016AGA2K17280 Part Data Attributes
|
T498B475K016AGA2K17280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B475K016AGA2K17280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T498B475K016AGA2K17280
This table gives cross-reference parts and alternative options found for T498B475K016AGA2K17280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B475K016AGA2K17280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B475K016ZTE2K17280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016ZTE2K17280 |
T498B475K016AME2K17280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016AME2K17280 |
T498B475K016ATE1K07280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016ATE1K07280 |
T498B475K016ATA2K1 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016ATA2K1 |
T498B475K016ANE2K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016ANE2K1 |
T498B475K016ZGE2K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016ZGE2K1 |
T498B475K016AHE1K0 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016AHE1K0 |
T498B475K016ZGA2K17280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016ZGA2K17280 |
T498B475K016AHE2K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B475K016AGA2K17280 vs T498B475K016AHE2K1 |
B45198P3475K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B475K016AGA2K17280 vs B45198P3475K209 |