-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4667
|
Newark | Cap, 22Uf, 16V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:212Ma Rohs Compliant: Yes |Kemet T498B226K016ATE1K9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2810 | Buy Now |
DISTI #
66AH4666
|
Newark | Cap, 22Uf, 16V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:212Ma Rohs Compliant: Yes |Kemet T498B226K016ATE1K9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 | Buy Now |
DISTI #
399-T498B226K016ATE1K9TR-ND
|
DigiKey | CAP TANT 22UF 10% 16V 1411 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2410 | Buy Now |
DISTI #
80-T498B226K16ATE1K9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 1311 10% ESR=1.9Ohms RoHS: Compliant | 0 |
|
$0.2230 / $0.5900 | Order Now |
DISTI #
T498B226K016ATE1K9
|
TME | Capacitor: tantalum, low ESR, 22uF, 16VDC, SMD, B, 1411, ±10%, T498 Min Qty: 2000 | 0 |
|
$0.4050 | RFQ |
DISTI #
T498B226K016ATE1K9
|
Avnet Abacus | - Tape and Reel (Alt: T498B226K016ATE1K9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498B226K016ATE1K9
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B226K016ATE1K9
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 25.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T498B226K016ATE1K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B226K016ATE1K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3B226K016C1900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T498B226K016ATE1K9 vs TH3B226K016C1900 |
TH3B226K016F1900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T498B226K016ATE1K9 vs TH3B226K016F1900 |
TH3B226K016D1900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B226K016ATE1K9 vs TH3B226K016D1900 |
T498B226K016AGE1K97280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B226K016ATE1K9 vs T498B226K016AGE1K97280 |
TH3B226K016E1900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T498B226K016ATE1K9 vs TH3B226K016E1900 |
T498B226K016AGE1K9 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B226K016ATE1K9 vs T498B226K016AGE1K9 |
T498B226K016AHE1K9 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B226K016ATE1K9 vs T498B226K016AHE1K9 |
TH3B226K016E1900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B226K016ATE1K9 vs TH3B226K016E1900 |
TH3B226K016T1900 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T498B226K016ATE1K9 vs TH3B226K016T1900 |
TH3B226K016C1900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B226K016ATE1K9 vs TH3B226K016C1900 |